
Connector Accessories Screw Flange Polyamide Gray
Sign in to ask questions about the Phoenix Contact 3209840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3209840 technical specifications.
| Length | 60.5mm |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3209840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.