
The Phoenix Contact 3210046 is a terminal block with a blue housing and nylon insulation, rated for 300V and 20A. It is available in a package quantity of 50 and is compliant with RoHS regulations. The terminal block is designed for DIN rail mounting and features a plug termination. It has a flammability rating of UL94 V-0 and is available in a 1-level, 2-position configuration.
Sign in to ask questions about the Phoenix Contact 3210046 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3210046 technical specifications.
| Color | Blue |
| Current | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 48.5mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Plug |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210046 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.