
Conn Terminal Block F 1 POS ST Cable Mount 24A
Sign in to ask questions about the Phoenix Contact 3210075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3210075 technical specifications.
| Color | Blue |
| Current | 20A |
| Current Rating | 24A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PP-H |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
