
This terminal block from Phoenix Contact features a 1-position design with a voltage rating of 300V and a current rating of 24A. It is suitable for free hanging applications and has a screwless termination. The block is available in a bulk packaging with 50 units per package. It is compliant with RoHS regulations and has a maximum wire gauge of 26AWG and a minimum wire gauge of 12AWG.
Sign in to ask questions about the Phoenix Contact 3210088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3210088 technical specifications.
| Color | Green, Yellow |
| Current | 20A |
| Current Rating | 24A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PP-H |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 6kV |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.