
Modular terminal block featuring push-in termination for efficient wiring. Rated for 20A and 400V, it accommodates wire gauges from 12AWG to 26AWG. This grey, single-row, single-deck component offers 2 positions and 2 contacts, with a terminal width of 5.2mm. Constructed with Nylon insulation and meeting UL94 V-0 flammability standards, it is RoHS compliant and carries UL, CSA, VDE, CB, and EAC approvals.
Phoenix Contact 3210156 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Current | 20A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 35.3mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 20A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 5.2mm |
| Termination | Push-In |
| Voltage | 300V |
| Voltage Rating | 400V |
| Width | 5.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3210156 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
