The Phoenix Contact 3210356 is a 4-row, 4-contact feed-through terminal block with a spring clamp termination method. It has a maximum operating temperature range of -60 to 85°C and a maximum voltage rating of 400V. This terminal block can handle a maximum current of 9A. It is designed for mounting on a DIN rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3210356 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Feed-Through Terminal Block |
| Number of Contacts | 4 |
| Number of Rows | 4 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 85°C |
| Mounting | DIN Rail |
| Max Current Rating | 9A |
| Max Voltage Rating | 400V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 3210356 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.