Modular terminal block featuring a 4-pole, 1-row, 1-deck configuration with push-in termination for 10-24AWG wire. Rated for 32A and 800V, this grey terminal block utilizes a CU ALLOY contact material and Nylon insulation, achieving UL94 V-0 flammability. Approvals include UL, CSA, VDE, CB, and EAC, with lead-free and RoHS compliance.
Phoenix Contact 3211797 technical specifications.
| Approvals | UL, CSA, VDE, CB, EAC |
| Color | Grey |
| Contact Material | CU ALLOY |
| Current | 30A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 44mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 77mm |
| Max Current Rating | 32A |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 6.2mm |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 800V |
| Width | 6.2mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3211797 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.