
This terminal block is a 2-level, 4-position device with a blue housing and nylon insulation. It is rated for 300V and 16A current. The block is designed for DIN rail mounting and is available in quantities of 50. It meets various international safety standards, including UL, VDE, and EAC certifications. The terminal block is made from a flammability-rated UL94 V-0 material and has a maximum wire gauge of 26AWG and a minimum of 14AWG.
Sign in to ask questions about the Phoenix Contact 3212442 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3212442 technical specifications.
| Approvals | UL, VDE, CB, EAC |
| Color | Blue |
| Current | 15A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 1.972inch |
| Housing Color | Blue |
| Insulation Material | Nylon |
| Length | 69.3mm |
| Mount | DIN Rail |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PTTB |
| Terminal Width | 3.5mm |
| Termination | Plug |
| Voltage | 300V |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212442 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.