
Conn PC Terminal Block PL 1 POS Spring Clamp ST Cable Mount 17.5A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3212497 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3212497 technical specifications.
| Color | Blue |
| Current | 5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Ways | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI PP-H |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 500V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212497 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.