
The Phoenix Contact CLIPLINE COMBI PP-H terminal block features a green and yellow color, a current rating of 5A and 17.5A, and a voltage rating of 600V and 500V. It has a maximum operating temperature of 130°C and a minimum operating temperature of -60°C. The terminal block is designed for free hanging mounting and is available in a bulk packaging quantity of 50. It is RoHS compliant and has a pitch of 1.5mm, with a maximum wire gauge of 26AWG and a minimum wire gauge of 14AWG.
Sign in to ask questions about the Phoenix Contact 3212507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3212507 technical specifications.
| Color | Green, Yellow |
| Current | 5A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Material | PA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -60°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Positions Per Level | 1 |
| Number of Ways | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE COMBI PP-H |
| Termination | Push-In |
| Voltage | 600V |
| Voltage Rating | 500V |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3212507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.