Conn Combi Receptacle 1 POS Spring Clamp RA 17.5A
Phoenix Contact 3213357 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Material | Polyamide |
| Number of Positions | 1 |
| Number of Ways | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PPC |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213357 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.