
Conn Combi Receptacle 2 POS 10.5mm Spring Clamp RA 17.5A
Phoenix Contact 3213386 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Material | Polyamide |
| Number of Positions | 2 |
| Number of Ways | 2 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PPC |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.