
This 3-position terminal block features a current rating of 17.5A and a voltage rating of 500V. It is made from polyamide and has a grey color. The terminal block is available in a bulk packaging quantity of 50. It is compliant with RoHS regulations.
Phoenix Contact 3213399 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Material | Polyamide |
| Number of Positions | 3 |
| Number of Ways | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PPC |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.