
Conn Terminal Block Coupling 6 POS ST Cable Mount 17.5A
Phoenix Contact 3213425 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Material | Polyamide |
| Number of Positions | 6 |
| Number of Ways | 6 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PPC |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.