The 10-position terminal block is made of polyamide and features a grey color. It has a current rating of 17.5A and a voltage rating of 500V. The terminal block is part of the CLIPLINE PPC series and is available in a package quantity of 50. It is RoHS compliant.
Phoenix Contact 3213467 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Material | Polyamide |
| Number of Positions | 10 |
| Number of Ways | 10 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PPC |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213467 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.