
The Phoenix Contact CLIPLINE PPC 12-position terminal block features a current rating of 17.5A and a voltage rating of 500V. Constructed from polyamide, this terminal block is available in grey. It is packaged in bulk and meets RoHS compliance requirements.
Phoenix Contact 3213483 technical specifications.
| Color | Grey |
| Current Rating | 17.5A |
| Material | Polyamide |
| Number of Positions | 12 |
| Number of Ways | 12 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE PPC |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213483 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.