Conn Ground Modular Terminal Block 6 POS G DIN Rail/T DIN Rail 15A
Sign in to ask questions about the Phoenix Contact 3213739 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3213739 technical specifications.
| Color | Green, Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 60.7mm |
| Insulation Material | Nylon |
| Length | 97.2mm |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PT |
| Terminal Width | 3.5mm |
| Termination | Push-In |
| Width | 3.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3213739 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.