The Phoenix Contact CLIPLINE RSC terminal block features a grey nylon housing with a screw termination and a 13mm pitch. It has a current rating of 57A and a voltage rating of 800V. The block is UL94 V-0 flammability rated and RoHS compliant. It is available in a package quantity of 50 and has a wire gauge range of 8AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 57A |
| Flammability Rating | UL94 V-0 |
| Height | 54.6mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Length | 53.3mm |
| Mount | DIN Rail |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Package Quantity | 50 |
| Pitch | 13mm |
| RoHS Compliant | Yes |
| Series | CLIPLINE RSC |
| Terminal Width | 13mm |
| Termination | Screw |
| Voltage Rating | 800V |
| Width | 16.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |