
Phoenix Contact 3240028 technical specifications.
| Approvals | EAC |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.5mm |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 26.7mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Shrouded | No (Without) |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
