
Flat Terminal 16-21AWG Brass Red 22mm Tin
Sign in to ask questions about the Phoenix Contact 3240058 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240058 technical specifications.
| Color | Red |
| Contact Material | Brass, Copper, Silver |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 22mm |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Shrouded | No (Without) |
| Size | 0.8mm |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240058 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.