
This 2-wire terminal features a copper and tin contact material, with a maximum wire gauge of 12AWG and a minimum of 10AWG. It has two wire entries and is fully insulated. The terminal is packaged in bulk quantities of 25 and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 3240063 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240063 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Inside Diameter | 6mm |
| Insulation | Fully Insulated |
| Length | 27.5mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240063 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.