
This copper terminal features a male crimp termination suitable for wire gauges between 10 and 12 AWG. The terminal has a pin length of 0.531 inch and a maximum operating temperature of 105°C. It is available in a bulk packaging quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Approvals | EAC |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27.5mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pin Diameter | -0.106inch |
| Pin Length | 0.531inch |
| Series | CLIPLINE |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |