Phoenix Contact 3240125 technical specifications.
| Approvals | EAC |
| Package/Case | 120 |
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Material | PVC |
| Length | 56mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.