This terminal block features 3 positions, with a current rating of 24A and a voltage rating of 600V. It is designed for free hanging applications and has a screwless termination. The block is made from a UL94 V-2 rated material and is RoHS compliant. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Phoenix Contact 3240164 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240164 technical specifications.
| Color | Clear |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 8.9mm |
| Length | 15.6mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JBC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 450V |
| Width | 17.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240164 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.