Conn Terminal Block F 5 POS 24A
Phoenix Contact 3240165 technical specifications.
| Color | Clear |
| Current | 20A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Height | 8.9mm |
| Length | 15.6mm |
| Max Current Rating | 24A |
| Mount | Free Hanging |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JBC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 450V |
| Width | 26mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.