
24-position, 2-row strip terminal block with 24 wire entries, featuring IDC termination. Rated for 300V and 20A, this component utilizes Nylon insulation and is UL94 V-2 flammability rated. Designed for panel or chassis mounting, it supports wire gauges from 12AWG to 22AWG. Available in clear and white, this RoHS compliant and lead-free terminal block is supplied in bulk packaging.
Phoenix Contact 3240167 technical specifications.
| Color | Clear, White |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 13.4mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 93.6mm |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | IDC |
| Voltage Rating | 300V |
| Width | 16.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
