
Conn Barrier Strip 24 POS Screw RA Cable Mount 32A
Sign in to ask questions about the Phoenix Contact 3240168 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240168 technical specifications.
| Color | White |
| Current Rating | 32A |
| Insulation Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE EC |
| Voltage Rating | 450V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240168 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
