
This 12-position terminal block is rated for 450V and 32A, with a maximum wire gauge of 20AWG and a minimum of 12AWG. It is made of PP material and features a PP insulation. The block is available in a bulk packaging with 10 units per package. It is RoHS compliant and suitable for panel and chassis mounting.
Phoenix Contact 3240169 technical specifications.
| Color | Black |
| Current Rating | 32A |
| Depth | 13mm |
| Insulation Material | PP |
| Length | 94.9mm |
| Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE EC |
| Voltage Rating | 450V |
| Width | 16.6mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.