This terminal block features 12 positions, arranged in 2 rows, with 24 wire entries. It has a current rating of 41A and a voltage rating of 450V. The insulation material is PP, and it is designed for panel and chassis mounting. The terminal block is available in bulk packaging, and it is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 3240172 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240172 technical specifications.
| Color | White |
| Current Rating | 41A |
| Depth | 14.9mm |
| Insulation Material | PP |
| Length | 116.5mm |
| Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CLIPLINE EC |
| Voltage Rating | 450V |
| Width | 18.9mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240172 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.