
This terminal block features 12 circuits, 2 rows, and 24 wire entries, with a current rating of 76A and a voltage rating of 450V. It has a depth of 25mm, length of 174.5mm, and width of 20.7mm, with a maximum wire gauge of 14AWG and a minimum of 6AWG. The block is made of PP material and has a PP insulation material, with a packaging quantity of 10 units in bulk packaging.
Sign in to ask questions about the Phoenix Contact 3240179 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240179 technical specifications.
| Color | Black, White |
| Current Rating | 76A |
| Depth | 25mm |
| Insulation Material | PP |
| Length | 174.5mm |
| Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLIPLINE EC |
| Voltage Rating | 450V |
| Width | 20.7mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240179 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.