Conn Terminal Strip F 24 POS Screw Cable Mount 101A
Sign in to ask questions about the Phoenix Contact 3240183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240183 technical specifications.
| Color | White |
| Current Rating | 101A |
| Depth | 28mm |
| Insulation Material | PP |
| Length | 187.3mm |
| Material | PP |
| Mount | Panel, Chassis |
| Number of Circuits | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 24 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CLIPLINE EC |
| Voltage Rating | 750V |
| Width | 30mm |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.