
PVC wire ducting, gray, 25mm wide by 40mm high, 2 meters in length. Features slotted wall construction for easy wire access. Operates within a temperature range of -5°C to 60°C. Constructed from durable polyvinyl chloride material. Designed for rivet mounting.
Sign in to ask questions about the Phoenix Contact 3240188 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240188 technical specifications.
| Color | Grey |
| Height | 1.575inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Rivet |
| Series | CD |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240188 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
