
Grey PVC wire ducting, 40mm x 40mm, featuring a 1.575-inch height and 0.3-inch width. This lead-free, slotted wall raceway is constructed from durable polyvinyl chloride for reliable cable management. Designed for rivet mounting, each unit measures 6.56 feet in length, with a package quantity of 25.
Phoenix Contact 3240189 technical specifications.
| Color | Grey |
| Height | 1.575inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Package Quantity | 25 |
| Series | CD |
| Weight | 1.676lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
