
PVC wiring channel, gray, 40mm width, 60mm height, and 2000mm length. Features a slotted and solid wall design for versatile cable management. Constructed from durable PVC material and mountable via rivet. This lead-free component offers a 2.362-inch height and 0.3-inch width.
Sign in to ask questions about the Phoenix Contact 3240192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240192 technical specifications.
| Color | Grey |
| Height | 2.362inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Series | CD |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
