
Slotted wire ducting, 60mm high and 30mm wide, provides efficient cable management. Constructed from durable, lead-free PVC, this raceway features a grey finish. The 2-meter length offers ample coverage, with a rivet mounting system for secure installation.
Sign in to ask questions about the Phoenix Contact 3240193 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240193 technical specifications.
| Color | Grey |
| Height | 2.362inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Series | CD |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240193 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
