
The Phoenix Contact CD Series wire duct is a 100 type with a grey color and made from PVC, poly, vinyl, polyvinyl, and polyvinylchloride materials. It has a height of 2.362 inches and a length of 6.56 feet. The wire duct is available in a package quantity of 8 and is designed for rivet mount installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240195 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240195 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 2.362inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Package Quantity | 8 |
| Series | CD |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240195 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.