
Phoenix Contact 3240197 technical specifications.
| Color | Grey |
| Height | 3.15inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Series | CD |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240197 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
