
Rectangular wiring duct, slotted wall design, constructed from durable PVC material in a grey finish. Features a screw-on cover for secure wire management. Dimensions include a 0.3-inch width, 3.15-inch height, and a 6.56-foot length. Mounting is achieved via rivet. Lead-free composition ensures compliance.
Sign in to ask questions about the Phoenix Contact 3240199 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240199 technical specifications.
| Color | Grey |
| Height | 3.15inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Package Quantity | 10 |
| Series | CD |
| Weight | 0.035274oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240199 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
