
The Phoenix Contact WCC series DIN rail mount tool is constructed from steel and plastic, with a silver finish. It measures 2.992inch in height, 0.787inch in length, and 0.945inch in width. Available in a package quantity of 25, this tool is packaged in bulk and is compliant with RoHS regulations. It is designed for use in assembly applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240252 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Height | 2.992inch |
| Length | 0.787inch |
| Material | Steel, Plastic |
| Mount | DIN Rail |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WCC |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240252 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
