
Phoenix Contact 3240255 technical specifications.
| Color | Silver |
| Height | 3.465inch |
| Length | 1.181inch |
| Material | Steel, Plastic |
| Mount | DIN Rail |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WCC |
| Width | 0.945inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
