
Cable Mounting & Accessories WCC 38
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240258 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| Material | Steel, Plastic |
| Mount | DIN Rail |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WCC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240258 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.