
Phoenix Contact 3240261 technical specifications.
| Color | Silver |
| Material | Steel, Plastic |
| Mount | DIN Rail |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WCC |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240261 to view detailed technical specifications.
No datasheet is available for this part.
