
Phoenix Contact 3240263 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Height | 3.937inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Package Quantity | 8 |
| Series | CD |
| Size | 100mm |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240263 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
