
This grey PVC wire duct is 6.56 feet long and 0.3 inches wide. It has a weight of 1.676 pounds and is designed for rivet mounting. The material is a combination of PVC, poly, vinyl, and polyvinylchloride.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240280 technical specifications.
| Color | Grey |
| Height | 2.362inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Package Quantity | 24 |
| Series | CD |
| Weight | 1.676lb |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.