
Phoenix Contact 3240294 technical specifications.
| Color | Grey |
| Height | 3.937inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinyl, Polyvinylchloride |
| Mount | Rivet |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | CD |
| Weight | 0.035274oz |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.