
The Phoenix Contact CD Series wire duct is a 20-pack product with a width of 1.18inch and a height of 1.575inch. It is made from PVC material and features a mount type of rivet or screw. The wire duct is approved by UL, CSA, and VDE, and is available in a blue color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240305 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Blue |
| Height | 1.575inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Rivet, Screw |
| Package Quantity | 20 |
| Series | CD |
| Width | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.