
Phoenix Contact 3240313 technical specifications.
| Color | Blue |
| Height | 1.575inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Rivet, Screw |
| Package Quantity | 20 |
| Series | CD |
| Width | 2.362inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
