
The Phoenix Contact CD Series cable duct is constructed from blue PVC, poly, vinyl, and polyvinylchloride materials. It features a rivet and screw mount design and is available in a package quantity of 8. The cable duct has been approved by UL, CSA, and VDE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240323 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240323 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Blue |
| Height | 2.362inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Rivet, Screw |
| Package Quantity | 8 |
| Series | CD |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240323 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
