
The Phoenix Contact CD series wire is a blue PVC material with a length of 6.56 feet. It has a width and height of 3.937 inches. The wire is lead free and can be mounted using rivet or screw methods.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240325 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240325 technical specifications.
| Color | Blue |
| Height | 3.937inch |
| Lead Free | Lead Free |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Rivet, Screw |
| Package Quantity | 6 |
| Series | CD |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240325 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.