
This Phoenix Contact CD series wire duct is made from PVC, poly, vinyl, and polyvinylchloride materials. It is available in a package quantity of 6 and has a width of 3.937inch and a height of 2.362inch. The wire duct is approved by UL, CSA, and VDE for use in various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 3240326 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 3240326 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Blue |
| Height | 2.362inch |
| Length | 6.56foot |
| Material | PVC, Poly, Vinyl, Polyvinylchloride |
| Mount | Rivet, Screw |
| Package Quantity | 6 |
| Series | CD |
| Width | 3.937inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 3240326 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
